


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,56100 € | 65,61 € |
| 25 | 5,92560 € | 148,14 € |
| 50 | 5,49540 € | 274,77 € |
| 100 | 5,10520 € | 510,52 € |
| 250 | 4,64460 € | 1.161,15 € |
| 500 | 4,33412 € | 2.167,06 € |
| 1.000 | 4,05317 € | 4.053,17 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |


