


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,11700 € | 71,17 € |
| 25 | 6,42920 € | 160,73 € |
| 50 | 5,96400 € | 298,20 € |
| 100 | 5,54150 € | 554,15 € |
| 250 | 5,04308 € | 1.260,77 € |
| 500 | 4,70712 € | 2.353,56 € |
| 1.000 | 4,40314 € | 4.403,14 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |


