


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,15100 € | 41,51 € |
| 25 | 3,89080 € | 97,27 € |
| 50 | 3,70500 € | 185,25 € |
| 100 | 3,52810 € | 352,81 € |
| 250 | 3,30724 € | 826,81 € |
| 500 | 3,14944 € | 1.574,72 € |
| 1.000 | 3,04604 € | 3.046,04 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |




