


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 12,50600 € | 125,06 € |
| 25 | 11,31560 € | 282,89 € |
| 50 | 10,51080 € | 525,54 € |
| 100 | 9,78080 € | 978,08 € |
| 250 | 8,92036 € | 2.230,09 € |
| 500 | 8,34082 € | 4.170,41 € |
| 1.000 | 7,83394 € | 7.833,94 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |


