


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,43000 € | 14,43 € |
| 10 | 11,10300 € | 111,03 € |
| 25 | 10,04240 € | 251,06 € |
| 50 | 9,32520 € | 466,26 € |
| 100 | 8,67440 € | 867,44 € |
| 250 | 7,90728 € | 1.976,82 € |
| 500 | 7,39044 € | 3.695,22 € |
| 1.000 | 6,92306 € | 6.923,06 € |
| Unit Price without VAT: | 14,43000 € |
|---|---|
| Unit Price with VAT: | 17,17170 € |

