


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 9,47100 € | 94,71 € |
| 25 | 8,56280 € | 214,07 € |
| 50 | 7,94800 € | 397,40 € |
| 100 | 7,39070 € | 739,07 € |
| 250 | 6,73324 € | 1.683,31 € |
| 500 | 6,29024 € | 3.145,12 € |
| 1.000 | 5,88955 € | 5.889,55 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |


