
M18-8FX-BOTTLE | |
|---|---|
DigiKey Part Number | M18-8FX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M18-8FX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 8 100PC |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.290" (7.37mm) |
Width - Outer Edges 0.340" (8.64mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.700" (17.78mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-8-W | 3M | 0 | 31-8-W-ND | 0,18027 € | Parametric Equivalent |


