
M18-10FLX-BOTTLE | |
|---|---|
DigiKey Part Number | M18-10FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M18-10FLX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.070" (1.78mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.320" (8.13mm) | |
Length - Termination | 0.360" (9.14mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,37200 € | 361,86 € |
| Unit Price without VAT: | 72,37200 € |
|---|---|
| Unit Price with VAT: | 86,12268 € |

