
M14BCX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M157779-ND |
Manufacturer | |
Manufacturer Product Number | M14BCX-BOTTLE |
Description | CONN SPLICE 14-16AWG CRIMP 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 € | 54,59 € |
| 10 | 46,39900 € | 463,99 € |
| 25 | 43,49560 € | 1.087,39 € |
| 50 | 41,42180 € | 2.071,09 € |
| 100 | 39,44720 € | 3.944,72 € |
| Unit Price without VAT: | 54,59000 € |
|---|---|
| Unit Price with VAT: | 64,96210 € |


