Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.290" (7.37mm) |
Width - Outer Edges 0.340" (8.64mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.700" (17.78mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32-10-W | 3M | 0 | 32-10-W-ND | 0,13699 € | Parametric Equivalent |
| HT-32-10 | 3M | 0 | HT-32-10-ND | 0,09341 € | Parametric Equivalent |
| M14-10FK | 3M | 0 | M14-10FK-ND | 0,28199 € | Parametric Equivalent |
| MU14-10FHTK | 3M | 799 | 19-MU14-10FHTK-ND | 0,34000 € | Parametric Equivalent |
| MU14-10FK | 3M | 0 | MU14-10FK-ND | 0,19818 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,63000 € | 55,63 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,19970 € |








