
LS854SS-50 | |
|---|---|
DigiKey Part Number | 19-LS854SS-50-ND |
Manufacturer | |
Manufacturer Product Number | LS854SS-50 |
Description | SCOTCH LAMINATING SHEETS LS854SS |
Customer Reference | |
Detailed Description | Clear Laminating Sheets 9" x 12", 50 Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Laminating Sheets | |
Material | - | |
Color | Clear | |
Specifications | 9" x 12", 50 Pack |

