
LS854SS-10 | |
|---|---|
DigiKey Part Number | 19-LS854SS-10-ND |
Manufacturer | |
Manufacturer Product Number | LS854SS-10 |
Description | SCOTCH SINGLE-SIDED LAMINATING S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear Plastic Laminating Sheets 8-1/2" x 11", 10 Pack, Self-Sealing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminating Sheets | |
Material | Plastic | |
Color | Clear | |
Specifications | 8-1/2" x 11", 10 Pack, Self-Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,70250 € | 160,86 € |
| Unit Price without VAT: | 6,70250 € |
|---|---|
| Unit Price with VAT: | 7,97598 € |

