


LS FOAM LS-1512 | |
|---|---|
DigiKey Part Number | 19-LSFOAMLS-1512-ND |
Manufacturer | |
Manufacturer Product Number | LS FOAM LS-1512 |
Description | E-A-R ISOLOSS LS FOAM LS-1512, 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 54.02" W x 1920.00" L (1372.0mm x 48768.0mm) X 0.125" (3.18mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.125" (3.18mm) |
Manufacturer 3M | Density 240.277 kg/m³ |
Series | Material Polyurethane |
Packaging Bulk | Material Flammability Rating UL94 HBF |
Part Status Active | Color Black |
Size / Dimension 54.02" W x 1920.00" L (1372.0mm x 48768.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.754,66000 € | 1.754,66 € |
| Unit Price without VAT: | 1.754,66000 € |
|---|---|
| Unit Price with VAT: | 2.088,04540 € |

