Foam X 0.094" (2.38mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam X 0.094" (2.38mm) Polyurethane Black
ISOLOSS™ LS Polyurethane Foam – Low Compression Set Demo

LS FOAM LS-1009LM

DigiKey Part Number
19-LSFOAMLS-1009LM-ND
Manufacturer
Manufacturer Product Number
LS FOAM LS-1009LM
Description
E-A-R ISOLOSS POLYURETHANE FOAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Foam X 0.094" (2.38mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.094" (2.38mm)
Manufacturer
3M
Density
160.185 kg/m³
Series
Material
Polyurethane
Packaging
Bulk
Material Flammability Rating
UL94 HBF
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.802,34000 €1.802,34 €
Manufacturers Standard Package
Unit Price without VAT:1.802,34000 €
Unit Price with VAT:2.144,78460 €