
LO1000 500G BTL | |
|---|---|
DigiKey Part Number | 3M161721-ND |
Manufacturer | |
Manufacturer Product Number | LO1000 500G BTL |
Description | SCOTCH-WELD LOW ODOR INSTANT ADH |
Customer Reference | |
Detailed Description | Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | 12 Months, 1 Month | |
Storage/Refrigeration Temperature | 40°F (4°C), 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

