
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Convolute Wheel | Applications Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 € | 171,85 € |
| Unit Price without VAT: | 171,85000 € |
|---|---|
| Unit Price with VAT: | 204,50150 € |

