
LC1214 | |
|---|---|
DigiKey Part Number | LC1214-ND |
Manufacturer | |
Manufacturer Product Number | LC1214 |
Description | LIGHT CURE ADHESIVE |
Customer Reference | |
Detailed Description | Adhesive Cartridge Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Adhesive Cartridge | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

