Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Red |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.930" (23.62mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540035 | Molex | 0 | WM19698-ND | 0,50000 € | Parametric Equivalent |
| 0190570007 | Molex | 1.707 | WM19715-ND | 0,48000 € | Parametric Equivalent |
| 0190570028 | Molex | 2.488 | WM19717-ND | 0,58000 € | Parametric Equivalent |
| 0190700011 | Molex | 2.890 | WM13698-ND | 0,19000 € | Parametric Equivalent |
| 0190700012 | Molex | 3.715 | WM14213CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14792 € | 147,92 € |
| Unit Price without VAT: | 0,14792 € |
|---|---|
| Unit Price with VAT: | 0,17602 € |












