L-11-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 50
Unit Price: 0,42000 €
Datasheet
Image for L-11-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-11-10

DigiKey Part Number
L-11-10-ND
Manufacturer
Manufacturer Product Number
L-11-10
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.740" (18.80mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
10 Stud
Features
Butted Seam
Thickness
0.030" (0.76mm)
Contact Material
Copper, ETP
Width - Outer Edges
0.310" (7.87mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P18-10R-CPanduit Corp50298-10058-ND0,42000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,10638 €106,38 €
Manufacturers Standard Package
Unit Price without VAT:0,10638 €
Unit Price with VAT:0,12659 €