
ITCSN-0800-48"-RED-20 PCS | |
|---|---|
DigiKey Part Number | ITCSN-0800-48"-RED-20PCS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-0800-48"-RED-20 PCS |
Description | HEATSHRINK 0.8" X 4' RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.800" (20.32mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Shrink Temperature 121°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.800" (20.32mm) | Base Product Number |
Inner Diameter - Recovered 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,82200 € | 896,44 € |
| Unit Price without VAT: | 44,82200 € |
|---|---|
| Unit Price with VAT: | 53,33818 € |

