Image for IR-60L2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-60L2

DigiKey Part Number
IR-60L2-ND
Manufacturer
Manufacturer Product Number
IR-60L2
Description
THERMO HANDHELD GUN -25-1600F
Customer Reference
Detailed Description
Handheld, Gun -25 ~ 1600°F (-30 ~ 900°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Max
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-25 ~ 1600°F (-30 ~ 900°C)
Display Type
LCD
Input Type
Infrared
Features
Backlight, Hold, Laser Sight, Max
Probe Type
-
Battery Cell Size
9V
Includes
Battery, Case, Wrist Strap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.