
IR-60EXCFO | |
|---|---|
DigiKey Part Number | IR-60EXCFO-ND |
Manufacturer | |
Manufacturer Product Number | IR-60EXCFO |
Description | THERMO HANDHELD GUN -25-1600F |
Customer Reference | |
Detailed Description | Handheld, Gun -25 ~ 1600°F (-30 ~ 900°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave, Recall |
Category | Display Type LCD |
Manufacturer 3M | Input Type Infrared |
Packaging Bulk | Features Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave, Recall |
Part Status Obsolete | Probe Type Contact |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Cable, Case, Power Supply, Software, Wrist Strap |
Temperature Range -25 ~ 1600°F (-30 ~ 900°C) |

