ICO-286-S8A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 3.006
Unit Price: 0,87000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 259
Unit Price: 5,76000 €
Datasheet
Image for ICO-286-S8A-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICO-286-S8A-T

DigiKey Part Number
ICO-286-S8A-T-ND
Manufacturer
Manufacturer Product Number
ICO-286-S8A-T
Description
CONN IC DIP SOCKET 28POS TIN
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polyester, Glass Filled
Operating Temperature
-65°C ~ 105°C
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes