Image for ICO-243-S8A-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICO-243-S8A-T

DigiKey Part Number
ICO-243-S8A-T-ND
Manufacturer
Manufacturer Product Number
ICO-243-S8A-T
Description
CONN IC DIP SOCKET 24POS TIN
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
3M
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Box
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material - Post
Phosphor Bronze
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polyester, Glass Filled
Number of Positions or Pins (Grid)
24 (2 x 12)
Operating Temperature
-65°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.130" (3.30mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.