6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-BS-31-6

DigiKey Part Number
3M157237-ND
Manufacturer
Manufacturer Product Number
HT-BS-31-6
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Features
Butted Seam, High Temperature
Stud/Tab Size
6 Stud
Length - Ring Center to Termination
0.250" (6.35mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.650" (16.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
250,14200 €3,55 €
500,13540 €6,77 €
1000,12890 €12,89 €
2500,12084 €30,21 €
5000,11508 €57,54 €
1.0000,10957 €109,57 €
3.0000,10139 €304,17 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €