HT-31-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,13590 €
Datasheet

Parametric Equivalent


3M
In Stock: 910
Unit Price: 0,30000 €
Datasheet
Image for HT-31-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-31-10

DigiKey Part Number
HT-31-10-ND
Manufacturer
Manufacturer Product Number
HT-31-10
Description
CONN SPADE TERM 18-22AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Features
Butted Seam, High Temperature
Stud/Tab Size
10 Stud
Length - Ring Center to Termination
0.290" (7.37mm)
Width - Outer Edges
0.340" (8.64mm)
Length - Termination
0.250" (6.35mm)
Length - Overall
0.700" (17.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31-10-W3M031-10-W-ND0,13590 €Parametric Equivalent
MU18-10FHTK3M91019-MU18-10FHTK-ND0,30000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,10638 €106,38 €
Manufacturers Standard Package
Unit Price without VAT:0,10638 €
Unit Price with VAT:0,12659 €