HSHM-S176DPWR4-8AP1-TG30L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 224
Unit Price: 20,69000 €
Datasheet
Image for HSHM-S176DPWR4-8AP1-TG30L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHM-S176DPWR4-8AP1-TG30L

DigiKey Part Number
HSHM-S176DPWR4-8AP1-TG30L-ND
Manufacturer
Manufacturer Product Number
HSHM-S176DPWR4-8AP1-TG30L
Description
CONN RECEPT 176POS 2MM PRESS-FIT
Customer Reference
Detailed Description
176 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Connector Style
D 22
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Mating Guide, Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes