Similar
Similar
Similar
Similar
Similar
Similar
Similar

HSHM-S125B1-5AP1-TG30 | |
|---|---|
DigiKey Part Number | HSHM-S125B1-5AP1-TG30-ND |
Manufacturer | |
Manufacturer Product Number | HSHM-S125B1-5AP1-TG30 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 25 | Current Rating (Amps) 1 A |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17221252101 | HARTING | 16 | 1195-3354-ND | 13,13000 € | Similar |
| 5100145-9 | TE Connectivity AMP Connectors | 0 | 5100145-9-ND | 6,09294 € | Similar |
| 5352069-1 | TE Connectivity AMP Connectors | 986 | A97858-ND | 22,01000 € | Similar |
| 5352069-9 | TE Connectivity AMP Connectors | 616 | A115368-ND | 14,80000 € | Similar |
| HM2R02PA5100AALF | Amphenol CS (FCI) | 0 | HM2R02PA5100AALF-ND | 4,29729 € | Similar |











