
HSHM-S110APWR4-5APC1-TG30L | |
|---|---|
DigiKey Part Number | HSHM-S110APWR4-5APC1-TG30L-ND |
Manufacturer | |
Manufacturer Product Number | HSHM-S110APWR4-5APC1-TG30L |
Description | CONN RECEPT 114POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 114 (110 + 4 Power) Position Receptacle, Female Sockets and Blade Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 114 (110 + 4 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |

