
HSHM-S055B1-5AP1-TR40B | |
|---|---|
DigiKey Part Number | HSHM-S055B1-5AP1-TR40B-ND |
Manufacturer | |
Manufacturer Product Number | HSHM-S055B1-5AP1-TR40B |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style B 11 | Current Rating (Amps) 1 A |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Shielded |
Pitch 0.079" (2.00mm) | Base Product Number |

