HSHM-H200E5-8CP1-TG30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.941
Unit Price: 12,92000 €
Datasheet
Image for HSHM-H200E5-8CP1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHM-H200E5-8CP1-TG30

DigiKey Part Number
HSHM-H200E5-8CP1-TG30-ND
Manufacturer
Manufacturer Product Number
HSHM-H200E5-8CP1-TG30
Description
CONN HEADER 200POS 2MM PRESS-FIT
Customer Reference
Detailed Description
200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Connector Usage
Backplane
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
E 25
Current Rating (Amps)
1 A
Number of Positions
200
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5646347-1TE Connectivity AMP Connectors1.941A97862-ND12,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes