Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style CR 11 | Current Rating (Amps) 1 A |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide, Shielded |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17030552201 | HARTING | 0 | 1195-3348-ND | 4,66000 € | Similar |
| 17030552202 | HARTING | 20 | 17030552202-ND | 5,00000 € | Similar |
| HM2P09PD5110L9LLF | Amphenol CS (FCI) | 0 | HM2P09PD5110L9LLF-ND | 2,05397 € | Similar |
| HM2P09PD5110N9LF | Amphenol CS (FCI) | 603 | 609-2131-ND | 3,14000 € | Similar |
| HM2P09PDE3G0N9LF | Amphenol CS (FCI) | 0 | HM2P09PDE3G0N9LF-ND | 1,34036 € | Similar |








