Similar

HM-S200E1-8AP1-TG30L | |
|---|---|
DigiKey Part Number | HM-S200E1-8AP1-TG30L-ND |
Manufacturer | |
Manufacturer Product Number | HM-S200E1-8AP1-TG30L |
Description | CONN RECEPT 200POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 8 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style E 25 | Current Rating (Amps) 1 A |
Number of Positions 200 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R88PA8101N9LF | Amphenol CS (FCI) | 0 | HM2R88PA8101N9LF-ND | 7,74675 € | Similar |


