
HM-PWR-HDR-08-LR | |
|---|---|
DigiKey Part Number | HM-PWR-HDR-08-LR-ND |
Manufacturer | |
Manufacturer Product Number | HM-PWR-HDR-08-LR |
Description | CONN HEADER BLADE PWR 3P EDGE MT |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | HM-PWR-HDR-08-LR Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer 3M | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Bulk | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 1 |

