
HM-PWR-HDR-03-LR | |
|---|---|
DigiKey Part Number | HM-PWR-HDR-03-LR-ND |
Manufacturer | |
Manufacturer Product Number | HM-PWR-HDR-03-LR |
Description | CONN HEADER BLADE PWR 3P EDGE MT |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | HM-PWR-HDR-03-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |

