Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 8 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style E 25 | Current Rating (Amps) 1 A |
Number of Positions 200 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P88PD8110N9LF | Amphenol CS (FCI) | 0 | HM2P88PD8110N9LF-ND | 2,77318 € | Similar |


