Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 8 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style D 22 | Current Rating (Amps) 1 A |
Number of Positions 176 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646346-1 | TE Connectivity AMP Connectors | 364 | A97861-ND | 10,28000 € | Similar |
| 5646372-1 | TE Connectivity AMP Connectors | 0 | A115467-ND | 8,00442 € | Similar |
| HM2P87PD8110N9LF | Amphenol CS (FCI) | 0 | HM2P87PD8110N9LF-ND | 2,89320 € | Similar |
| HM2P87PD8111N9LF | Amphenol CS (FCI) | 0 | 609-2135-ND | 5,11000 € | Similar |
| HM2P87PDC160N9LF | Amphenol CS (FCI) | 0 | HM2P87PDC160N9LF-ND | 3,12801 € | Similar |





