
HM-H088FL1-8CS1-TG30L | |
|---|---|
DigiKey Part Number | HM-H088FL1-8CS1-TG30L-ND |
Manufacturer | |
Manufacturer Product Number | HM-H088FL1-8CS1-TG30L |
Description | CONN HEADER 88POS 2MM SOLDER |
Customer Reference | |
Detailed Description | 88 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Number of Rows 8 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style FL 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 88 | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |

