Image for HM-H088FL1-8CS1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM-H088FL1-8CS1-TG30

DigiKey Part Number
HM-H088FL1-8CS1-TG30-ND
Manufacturer
Manufacturer Product Number
HM-H088FL1-8CS1-TG30
Description
CONN HEADER 88POS 2MM SOLDER
Customer Reference
Detailed Description
88 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1 A
Connector Style
FL 11
Operating Temperature
-55°C ~ 125°C
Number of Positions
88
Features
Board Guide
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.