
HF759/34SF | |
|---|---|
DigiKey Part Number | ME34R-25-ND |
Manufacturer | |
Manufacturer Product Number | HF759/34SF |
Description | CBL RIBN 34COND 0.05 GRAY 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 1.650" (41.91mm) |
Packaging Box | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 150 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -10°C ~ 75°C |
Number of Conductors 34 | Ratings UL Style 22170 |
Pitch | Features Splice Free, Zippable |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |






