Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF759/20SF

DigiKey Part Number
ME20R-25-ND
Manufacturer
Manufacturer Product Number
HF759/20SF
Description
CBL RIBN 20COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
0.950" (24.13mm)
Series
Jacket (Insulation) Material
Polyolefin (PO)
Packaging
Box
Voltage
150 V
Part Status
Discontinued at DigiKey
Operating Temperature
-10°C ~ 75°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 22170
Number of Conductors
20
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
25.0' (7.62m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.05 GRAY 275'
In-Stock: 0
Unit Price: 2,36968 €
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: