
HF759/16SF | |
|---|---|
DigiKey Part Number | ME16R-5-ND |
Manufacturer | |
Manufacturer Product Number | HF759/16SF |
Description | CBL RIBN 16COND 0.05 GRAY 5' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m) |
Category | Jacket Color |
Mfr | Ribbon Width 0.750" (19.05mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Box | Voltage 150 V |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 75°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 22170 |
Number of Conductors 16 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 5.0' (1.52m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |






