Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/37

DigiKey Part Number
HF659/37-ND
Manufacturer
Manufacturer Product Number
HF659/37
Description
CBL RIBN 37COND 0.05 GRAY 275'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
37
Pitch
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.800" (45.72mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.6502,35117 €3.879,43 €
Unit Price without VAT:2,35117 €
Unit Price with VAT:2,79789 €