
HF659/25 | |
|---|---|
DigiKey Part Number | HF659/25-ND |
Manufacturer | |
Manufacturer Product Number | HF659/25 |
Description | CBL RIBN 25COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,60000 € | 990,60 € |
| 2 | 897,69000 € | 1.795,38 € |
| 3 | 847,55000 € | 2.542,65 € |
| 5 | 788,55800 € | 3.942,79 € |
| 7 | 752,12143 € | 5.264,85 € |
| 10 | 715,49500 € | 7.154,95 € |
| Unit Price without VAT: | 990,60000 € |
|---|---|
| Unit Price with VAT: | 1.178,81400 € |


