
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Box | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 150 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -15°C ~ 75°C |
Number of Conductors 15 | Ratings UL Style 22170 |
Pitch | Features Splice Free, Zippable |
Length 5.0' (1.52m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,54000 € | 26,54 € |
| Unit Price without VAT: | 26,54000 € |
|---|---|
| Unit Price with VAT: | 31,58260 € |


