
HF659/14SF | |
|---|---|
DigiKey Part Number | MF14R-275-ND |
Manufacturer | |
Manufacturer Product Number | HF659/14SF |
Description | CBL RIBN 14COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.650" (16.51mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Spool | Voltage 150 V |
Part Status Active | Operating Temperature -15°C ~ 75°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 22170 |
Number of Conductors 14 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 275.0' (83.82m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.475 | 2,47550 € | 6.126,86 € |
| Unit Price without VAT: | 2,47550 € |
|---|---|
| Unit Price with VAT: | 2,94585 € |

