
Category | Jacket Color |
Mfr | Ribbon Width 0.450" (11.43mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Box | Voltage 150 V |
Part Status Discontinued at DigiKey | Operating Temperature -15°C ~ 75°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 22170 |
Number of Conductors 10 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 25.0' (7.62m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |






