
HF625/44-100M | |
|---|---|
DigiKey Part Number | HF625/44-100M-ND |
Manufacturer | |
Manufacturer Product Number | HF625/44-100M |
Description | CBL RIBN 44COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 44 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.732" (43.99mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 44 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,38530 € | 3.192,65 € |
| Unit Price without VAT: | 6,38530 € |
|---|---|
| Unit Price with VAT: | 7,59851 € |

