
HF625/40SF-30M | |
|---|---|
DigiKey Part Number | HF625/40SF-30M-ND |
Manufacturer | |
Manufacturer Product Number | HF625/40SF-30M |
Description | CBL RIBN 40COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.575" (40.00mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 40 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 98.4' (30.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | 7,96060 € | 1.194,09 € |
| Unit Price without VAT: | 7,96060 € |
|---|---|
| Unit Price with VAT: | 9,47311 € |

