
HF625/30-100M | |
|---|---|
DigiKey Part Number | HF30S-100-ND 19-HF625/30-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/30-100M |
Description | CBL RIBN 30COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.181" (30.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 5 | 7,27200 € | 36,36 € |
| 10 | 6,59000 € | 65,90 € |
| 25 | 5,78560 € | 144,64 € |
| 50 | 5,24380 € | 262,19 € |
| 100 | 4,75520 € | 475,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,75520 € | 475,52 € |
| 200 | 4,31550 € | 863,10 € |
| 300 | 4,07940 € | 1.223,82 € |
| 500 | 3,91578 € | 1.957,89 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |





